
| Manufacturer | FTDI |
|---|---|
| Manufacturer Part No | V2DIP1-48Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 79R6695 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $36.020 |
Product Information
| Manufacturer | FTDI |
|---|---|
| Manufacturer Part No | V2DIP1-48Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 79R6695 |
| Technical Datasheet | |
| Kit Application Type | Interface |
| Application Sub Type | USB Host Controller |
| Silicon Manufacturer | FTDI |
| Silicon Core Number | VNC2-48Q |
| Product Range | - |
| Kit Contents | DIP-24 Dev Module VNC2-48Q |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
V2DIP1-48 is a 48pin VNC2 based development module with single USB connector. The module is targeted for prototyping with the VNC2 and for application integration to enable USB capability within a finished product design. The VNC2 is the second of FTDI's Vinculum family of Embedded dual USB host controller devices. The VNC2 device provides USB Host interfacing capability for a variety of different USB device classes including support for BOMS, Printer, HID . For mass storage devices such as USB Flash drives, VNC2 also transparently handles the FAT file structure. Communication with non USB devices such as a low cost microcontroller is accomplished via either UART, SPI or parallel FIFO interfaces. VNC2 provides a new cost effective solution for providing USB Host capability into products that previously did not have the hardware resources available. The VNC2 supports the capability to enable customers to develop custom firmware using the Vinculum II development software tool suite.
- Uses FTDI's VNC2-48Q embedded USB host controller IC device
- Single USB 'A' type socket to interface with USB peripheral devices
- connections to second USB interface port available via module I/O pins
- Jumper selectable UART, parallel FIFO with or SPI MCU interfaces
- UART, parallel FIFO with and SPI interfaces can be programmed to a choice of available I/O pins
- All VNC2 signals available on 0.6" wide, 0.1" pitch DIL male connectors
- Power and traffic indicator LED's
- Debugger interface pin available via 6 way male header which interfaces to separate debugger module
- Development tool supports compiler, linker and debugger tools complete within an IDE
Technical Specifications
| Kit Application Type | Interface |
|---|---|
| Silicon Manufacturer | FTDI |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Application Sub Type | USB Host Controller |
|---|---|
| Silicon Core Number | VNC2-48Q |
| Kit Contents | DIP-24 Dev Module VNC2-48Q |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
