
| Quantity | Price |
|---|---|
| 1+ | $70.630 |
| 5+ | $70.530 |
| 10+ | $70.440 |
| 50+ | $69.430 |
Product Information
Product Overview
VMusic2 Module is a USB Flash Drive and Audio Playback interface module, provides audio playback as well USB interfacing capability using the VNC1L IC. The onboard audio decoder supports playback of MP3s and other digital music formats from a USB Flash disk. Extensions to the Vinculum VDAP command set allow users control playback of selected files, as well as control the volume, balance of the sound channel and monitor the status of the file being played. The module can be connected to external equipment via a simple 4 wire interface with +5V and ground connections, supporting UART or SPI interfaces. An audio jack connector is provided for audio output. The module comes in an attractive enclosure to support easy integration within a finished product design.
- Uses VNC1L embedded USB host controller IC device combined with VLSI VS1003 IC for music playback
- USB A' type socket to connect USB Flash disk
- Stereo 3.5mm headphone jack socket for audio playback
- Audio line-out connector for audio playback
- Only four signals to connect, excluding power and ground
- Jumper selectable UART or SPI interfaces
- Single 5V supply input, traffic indicator LED
- uses Vinculum VDAP firmware and command set
- Program or update firmware via USB flash disk or via UART interface
- VMusic2 is a Pb -free, RoHS complaint development module
Applications
Audio, Communications & Networking, Multimedia
Warnings
This product or any variant of it is not intended for use in any medical appliance, device or system in which the failure of the product might reasonably be expected to result in personal injury.
Technical Specifications
Data Collection, Monitoring, Remote Control, Sensor Networks
-
4.75V
-
-
USB
5.25V
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
