Print Page
IHCV-1UNV024V-100L
LED Driver, LED Lighting, 100 W, 24 V, 4.1 A, Constant Voltage, 110 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFULHAM
Manufacturer Part NoIHCV-1UNV024V-100LCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85AM9692
Your Part Number
37 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $47.600 |
| 5+ | $44.030 |
| 10+ | $41.940 |
| 25+ | $39.570 |
| 50+ | $36.610 |
| 100+ | $34.230 |
| 250+ | $30.680 |
| 5000+ | $30.060 |
Price for:Each
Minimum: 1
Multiple: 1
$47.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULHAM
Manufacturer Part NoIHCV-1UNV024V-100LCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85AM9692
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max100W
Output Voltage Max24V
Output Current4.1A
LED Driver ModeConstant Voltage
Input Voltage Min110V
Input Voltage Max277V
Product Range-
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
24V
LED Driver Mode
Constant Voltage
Input Voltage Max
277V
SVHC
To Be Advised
Output Power Max
100W
Output Current
4.1A
Input Voltage Min
110V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate