Print Page
PYCC-2U1UNV080S-40C
LED Driver, Selectable, LED Lighting, 33.6 W, 42 V, 800 mA, Constant Current, 120 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFULHAM
Manufacturer Part NoPYCC-2U1UNV080S-40CCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.85AM9695
Your Part Number
73 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $34.290 |
| 5+ | $31.720 |
| 10+ | $30.210 |
| 25+ | $28.500 |
| 50+ | $26.370 |
| 100+ | $24.650 |
| 250+ | $22.100 |
| 5000+ | $21.660 |
Price for:Each
Minimum: 1
Multiple: 1
$34.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULHAM
Manufacturer Part NoPYCC-2U1UNV080S-40CCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.85AM9695
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max33.6W
Output Voltage Max42V
Output Current800mA
LED Driver ModeConstant Current
Input Voltage Min120V
Input Voltage Max277V
Product Range-
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
42V
LED Driver Mode
Constant Current
Input Voltage Max
277V
SVHC
To Be Advised
Output Power Max
33.6W
Output Current
800mA
Input Voltage Min
120V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate