Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFULLEON
Manufacturer Part No560002FULL-0072
Newark Part No.88AH7765
Product RangeAskari Series
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.190 |
| 5+ | $34.840 |
| 10+ | $33.870 |
| 25+ | $33.250 |
| 50+ | $31.740 |
| 100+ | $28.720 |
| 250+ | $25.940 |
Price for:Each
Minimum: 1
Multiple: 1
$38.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFULLEON
Manufacturer Part No560002FULL-0072
Newark Part No.88AH7765
Product RangeAskari Series
Supply Voltage VAC-
Supply Voltage VDC28V
Tones32 Tone
Sound Pressure Level (SPL)92dBA
IP / NEMA RatingIP65
Product RangeAskari Series
Resonant Frequency-
Current Consumption18mA
External Depth45mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Tones
32 Tone
IP / NEMA Rating
IP65
Resonant Frequency
-
External Depth
45mm
Operating Temperature Max
70°C
Supply Voltage VDC
28V
Sound Pressure Level (SPL)
92dBA
Product Range
Askari Series
Current Consumption
18mA
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate