Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFULLEON
Manufacturer Part No560013FULL-0021
Newark Part No.88AH7766
Product RangeAskari Series
Your Part Number
42 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $599.330 |
| 5+ | $540.550 |
| 10+ | $477.650 |
| 25+ | $444.380 |
| 50+ | $405.270 |
Price for:Each
Minimum: 1
Multiple: 1
$599.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULLEON
Manufacturer Part No560013FULL-0021
Newark Part No.88AH7766
Product RangeAskari Series
Supply Voltage VAC-
Supply Voltage VDC28V
Tones32 Tone
Sound Pressure Level (SPL)92dBA
IP / NEMA RatingIP65
Product RangeAskari Series
Resonant Frequency-
Current Consumption18mA
External Depth45mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Tones
32 Tone
IP / NEMA Rating
IP65
Resonant Frequency
-
External Depth
45mm
Operating Temperature Max
70°C
Supply Voltage VDC
28V
Sound Pressure Level (SPL)
92dBA
Product Range
Askari Series
Current Consumption
18mA
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
