Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFULLEON
Manufacturer Part NoAS/M/SB/9-60V/R/RLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.31M4730
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $173.600 |
| 5+ | $160.160 |
| 10+ | $152.710 |
| 25+ | $143.700 |
| 50+ | $134.280 |
| 100+ | $126.060 |
Price for:Each
Minimum: 1
Multiple: 1
$173.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULLEON
Manufacturer Part NoAS/M/SB/9-60V/R/RLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.31M4730
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC60V
Module Lens Colour-
Visual Signal TypeFlashing
TonesMultiple Tones
IP / NEMA RatingIP66
Sound Pressure Level (SPL)110dB
Lens Diameter16mm
External Height173mm
Connection Type-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
-
Tones
Multiple Tones
Sound Pressure Level (SPL)
110dB
External Height
173mm
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage VDC
60V
Visual Signal Type
Flashing
IP / NEMA Rating
IP66
Lens Diameter
16mm
Connection Type
-
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
