Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFULLEON
Manufacturer Part NoBWEXTR24VCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.68AK3898
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $183.960 |
| 5+ | $169.050 |
| 10+ | $160.790 |
| 25+ | $150.810 |
| 50+ | $140.350 |
| 100+ | $131.230 |
Price for:Each
Minimum: 1
Multiple: 1
$183.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULLEON
Manufacturer Part NoBWEXTR24VCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.68AK3898
Technical Datasheet
Product TypeBiWire Ultra External Relay Module
Contact ConfigurationSPDT
No. of Relays-
Bus Connector Type-
Switching Voltage Max24VDC
Switching Current Max1A
Bandwidth-
For Use WithEaton Fire Detection and Fire Alarm Systems
Product Range-
SVHCTo Be Advised
Technical Specifications
Product Type
BiWire Ultra External Relay Module
No. of Relays
-
Switching Voltage Max
24VDC
Bandwidth
-
Product Range
-
Contact Configuration
SPDT
Bus Connector Type
-
Switching Current Max
1A
For Use With
Eaton Fire Detection and Fire Alarm Systems
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
