Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFULLEON
Manufacturer Part NoFL/RL/R/DCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.31M5003
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $106.810 |
| 5+ | $100.750 |
| 10+ | $97.670 |
| 25+ | $93.020 |
| 50+ | $86.630 |
| 100+ | $80.410 |
| 250+ | $74.850 |
Price for:Each
Minimum: 1
Multiple: 1
$106.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULLEON
Manufacturer Part NoFL/RL/R/DCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.31M5003
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC28V
Module Lens ColourRed
Visual Signal TypeFlashing
Tones3 Tone
IP / NEMA RatingIP65
Sound Pressure Level (SPL)101dB
Lens Diameter93mm
External Height121mm
Connection Type-
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Red
Tones
3 Tone
Sound Pressure Level (SPL)
101dB
External Height
121mm
Operating Temperature Min
-10°C
Product Range
-
Supply Voltage VDC
28V
Visual Signal Type
Flashing
IP / NEMA Rating
IP65
Lens Diameter
93mm
Connection Type
-
Operating Temperature Max
55°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
