Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFULLEON
Manufacturer Part NoROLP/SV/R/SCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.31M5908
Product RangeRoshni Series
Your Part Number
665 In Stock
140 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.450 |
| 5+ | $39.550 |
| 10+ | $37.830 |
| 25+ | $35.890 |
| 50+ | $33.470 |
| 100+ | $31.520 |
| 250+ | $28.620 |
Price for:Each
Minimum: 1
Multiple: 1
$42.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULLEON
Manufacturer Part NoROLP/SV/R/SCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.31M5908
Product RangeRoshni Series
Supply Voltage VAC-
Supply Voltage VDC24VDC
Tones32 Tone
Sound Pressure Level (SPL)102dB
IP / NEMA RatingIP54
Product RangeRoshni Series
Resonant Frequency-
Current Consumption8mA
External Depth93mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage VAC
-
Tones
32 Tone
IP / NEMA Rating
IP54
Resonant Frequency
-
External Depth
93mm
Operating Temperature Max
70°C
Supply Voltage VDC
24VDC
Sound Pressure Level (SPL)
102dB
Product Range
Roshni Series
Current Consumption
8mA
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Alternatives for ROLP/SV/R/S
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
