Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGANFAST
Manufacturer Part NoNV6146CQ01Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel21AM9869RL
Cut Tape21AM9869
Product RangeGaNSlim Series
Your Part Number
499 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.180 | $13.18 |
| Total Price | $13.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $13.180 |
| 10+ | $12.020 |
| 25+ | $11.530 |
| 50+ | $10.550 |
| 100+ | $9.840 |
| 250+ | $9.040 |
| 500+ | $8.690 |
| 1000+ | $8.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGANFAST
Manufacturer Part NoNV6146CQ01Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel21AM9869RL
Cut Tape21AM9869
Product RangeGaNSlim Series
Technical Datasheet
IC FunctionAdvanced GaNSlim Power IC
Supply Voltage Min10.5V
Supply Voltage Max24V
IC Package TypeTO-252 (DPAK)
No. of Pins4Pins
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeGaNSlim Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
IC Function
Advanced GaNSlim Power IC
Supply Voltage Max
24V
No. of Pins
4Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Supply Voltage Min
10.5V
IC Package Type
TO-252 (DPAK)
Operating Temperature Min
-55°C
Product Range
GaNSlim Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
