Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGARDNER BENDER
Manufacturer Part NoPPR-1575Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.60AC4662
Your Part Number
29 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$1.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGARDNER BENDER
Manufacturer Part NoPPR-1575Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.60AC4662
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter19.05mm
Cable Clamp / Clip MaterialStainless Steel
Cable Clamp / Clip Colour-
External Length-
External Width12.7mm
Height-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Stainless Steel
External Length
-
Height
-
SVHC
To Be Advised
Internal Diameter
19.05mm
Cable Clamp / Clip Colour
-
External Width
12.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
