Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GARRYSON |
|---|---|
| Manufacturer Part No | GARRYFLEX BLOCK 120 GRITCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 24M2283 |
| Your Part Number | |
| Technical Datasheet |
97 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.670 |
| 5+ | $12.950 |
| 10+ | $12.360 |
| 25+ | $11.510 |
| 50+ | $10.730 |
| 100+ | $10.000 |
| 250+ | $9.220 |
Price for:Each
Minimum: 1
Multiple: 1
$13.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GARRYSON |
|---|---|
| Manufacturer Part No | GARRYFLEX BLOCK 120 GRITCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 24M2283 |
| Technical Datasheet | |
| Block Material | Rubber |
| Abrasive Colour | Grey |
| Abrasive Grade | P120 |
| Height | 19mm |
| Width | 50mm |
| Length | 76mm |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Block Material | Rubber |
|---|---|
| Abrasive Grade | P120 |
| Width | 50mm |
| Product Range | - |
| Abrasive Colour | Grey |
|---|---|
| Height | 19mm |
| Length | 76mm |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
