Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGATEWORKS
Manufacturer Part NoGW7100-00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AK4914
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $310.140 |
Price for:Each
Minimum: 1
Multiple: 1
$310.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGATEWORKS
Manufacturer Part NoGW7100-00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AK4914
Technical Datasheet
Processor Core TypeARM Cortex A53 Quad Core
Silicon ManufacturerGateworks
Silicon Family Namei.MX8M
Core NumberGW7100
Core ArchitectureARM
Processor Speed1.6GHz
Core Sub-ArchitectureCortex-A53
RAM Memory Size1GB
Silicon Core NumberGW7100
Kit ContentsGW7100
Operating SystemUbuntu Linux
Operating Temperature Range-40°C to +85°C
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Processor Core Type
ARM Cortex A53 Quad Core
Silicon Family Name
i.MX8M
Core Architecture
ARM
Core Sub-Architecture
Cortex-A53
Silicon Core Number
GW7100
Operating System
Ubuntu Linux
Product Range
-
Silicon Manufacturer
Gateworks
Core Number
GW7100
Processor Speed
1.6GHz
RAM Memory Size
1GB
Kit Contents
GW7100
Operating Temperature Range
-40°C to +85°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
