Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGATEWORKS
Manufacturer Part NoGW7200-00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AK4915
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $466.020 |
Price for:Each
Minimum: 1
Multiple: 1
$466.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGATEWORKS
Manufacturer Part NoGW7200-00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AK4915
Technical Datasheet
Silicon ManufacturerGateworks
Processor Core TypeARM Cortex A53 Quad Core
Silicon Family Namei.MX8M
Core NumberGW7200
Core ArchitectureARM
Core Sub-ArchitectureCortex-A53
Processor Speed1.6GHz
Silicon Core NumberGW7200
RAM Memory Size1GB
Kit ContentsGW7200
Operating SystemUbuntu Linux
Operating Temperature Range-40°C to +85°C
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Silicon Manufacturer
Gateworks
Silicon Family Name
i.MX8M
Core Architecture
ARM
Processor Speed
1.6GHz
RAM Memory Size
1GB
Operating System
Ubuntu Linux
Product Range
-
Processor Core Type
ARM Cortex A53 Quad Core
Core Number
GW7200
Core Sub-Architecture
Cortex-A53
Silicon Core Number
GW7200
Kit Contents
GW7200
Operating Temperature Range
-40°C to +85°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
