Print Page
Image is for illustrative purposes only. Please refer to product description.

90 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.560 |
| 10+ | $4.060 |
| 25+ | $3.740 |
| 50+ | $3.240 |
| 100+ | $3.010 |
| 250+ | $2.770 |
| 500+ | $2.650 |
| 1000+ | $2.460 |
Price for:Each
Minimum: 1
Multiple: 1
$4.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGC ELECTRONICS
Manufacturer Part No45-0431Copy
Newark Part No.50F6413
Technical Datasheet
Connector Type AMini DIN 6 Position Plug
Connector Type BMini DIN 6 Position Jack
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColorPutty
Product Range-
SVHCTo Be Advised
Product Overview
The 45-0431 is a 6ft IBM PS2® Keyboard Cable, MD6 (male)/MD6 (female) connector and 6 x 28AWG wire.
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
Mini DIN 6 Position Plug
Cable Length - Imperial
6ft
Jacket Color
Putty
SVHC
To Be Advised
Connector Type B
Mini DIN 6 Position Jack
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
