Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerGC ELECTRONICS
Manufacturer Part NoW-HT-2285Copy
Newark Part No.30F773
Technical Datasheet
For Use WithMolex 0.062" Pin & Socket Crimp Terminals
Product Range-
SVHCTo Be Advised
Alternatives for W-HT-2285
1 Product Found
Product Overview
W-HT-2285 is an extraction tool.
- For use with connector series and for 0.062” diameter pins sizes
- Brass color
- 18 to 30AWG wire range
Technical Specifications
For Use With
Molex 0.062" Pin & Socket Crimp Terminals
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
