Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoMEM2061-01-188-00-ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.74Y6385
Product RangeMEM2061 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 10+ | $1.210 |
| 100+ | $1.110 |
| 250+ | $1.020 |
| 500+ | $0.944 |
| 1000+ | $0.883 |
| 2500+ | $0.832 |
| 5000+ | $0.815 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoMEM2061-01-188-00-ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.74Y6385
Product RangeMEM2061 Series
Technical Datasheet
Product RangeMEM2061 Series
Memory / Card TypeMicroSD
Connector TypeMicro SD
Insert & Eject MechanismPush-Push
No. of Contacts8Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Alternatives for MEM2061-01-188-00-A
2 Products Found
Product Overview
MEM2061-01-188-00-A is a MEM2061 series MicroSD push-push memory card connector.
- 8 (+2 for CD switch) number of contacts
- Surface mount PCB mount type
- With - normally closed card detection switch
- 1.88mm (0.07in) profile
- LCP, UL94-V0, black housing, phosphor bronze contact, stainless steel metallic shell
- 100V AC voltage rating, 0.5A max current rating, 100mohm max contact resistance
- 500Mohm min. (apply 500V DC) insulation resistance
- Dielectric withstanding voltage is leaking current <1mA (apply 500V AC for 1min)
- 5,000cycles durability, 10N max insertion/extraction force
- Operating temperature range from -25°C to +85°C
Technical Specifications
Product Range
MEM2061 Series
Connector Type
Micro SD
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
Memory / Card Type
MicroSD
Insert & Eject Mechanism
Push-Push
Contact Material
Phosphor Bronze
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
