Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoSIM7155-6-1-14-ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.53AJ1984
Product RangeSIM7155 Series
Your Part Number
653 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 10+ | $1.770 |
| 50+ | $1.750 |
| 100+ | $1.730 |
| 250+ | $1.590 |
| 500+ | $1.480 |
| 1000+ | $1.340 |
| 2500+ | $1.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoSIM7155-6-1-14-ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.53AJ1984
Product RangeSIM7155 Series
Technical Datasheet
Memory / Card TypeMicro SIM
Insert & Eject MechanismPush-Push
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Product RangeSIM7155 Series
SVHCNo SVHC (27-Jun-2024)
Alternatives for SIM7155-6-1-14-A
2 Products Found
Technical Specifications
Memory / Card Type
Micro SIM
No. of Contacts
6Contacts
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Insert & Eject Mechanism
Push-Push
Contact Material
Copper Alloy
Product Range
SIM7155 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
