Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoSIM8060-6-1-14-00-ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.94AC8253
Product RangeSIM8060 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoSIM8060-6-1-14-00-ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.94AC8253
Product RangeSIM8060 Series
Technical Datasheet
Connector TypeNano SIM
Memory / Card TypeNano SIM
Insert & Eject MechanismHinged
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSIM8060 Series
SVHCNo SVHC (27-Jun-2024)
Alternatives for SIM8060-6-1-14-00-A
2 Products Found
Product Overview
SIM8060 is a hinged NanoSIM card connector. The lid holds the card in place against the contacts and locks securely, perfect for fit-and-forget designs and designs for harsh environments.
- Operating Temperature: -20°C to +85°C
- Durability: 5,000 cycles
- Insulation resistance: 100 MΩ min. @ 100V DC
- Dielectric withstanding voltage: 100V AC (60 sec)
Technical Specifications
Connector Type
Nano SIM
Insert & Eject Mechanism
Hinged
Contact Material
Copper Alloy
Product Range
SIM8060 Series
Memory / Card Type
Nano SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
