
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.020 | $3.02 |
| Total Price | $3.02 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.020 |
Product Information
Product Overview
USB3510-30-A is a stainless steel IP67-sealed micro USB connector. GCT’s family of Micro USB connectors has an IP67 rating, which will offer protection from dust and liquid ingress up to one meter in depth. The one-piece stainless-steel shell is made using a metal injection molding (MIM) which adds physical integrity to the connector. A silicone seal is molded to the connector’s exact profile, creating an optimal seal when fitted in a panel / chassis configuration. Each connector is 100% tested in a vacuum to ensure full internal sealing is attained. Applications include pool and spa controls, consumer electronic, medical equipment and home security systems.
- IP67-rated, USB 2.0 MicroType-B receptacle
- Single-piece metal injection molded stainless-steel shell
- 100% testing in a vacuum to ensure full internal sealing is attained
- Horizontal, mid-mount and vertical options
- Four through-hole shell stakes, five SMT solder tails
Technical Specifications
Micro USB Type B
Receptacle
Surface Mount
Copper Alloy
USB3510 Series
USB 2.0
5Positions
Vertical
Gold Plated Contacts
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for USB3510-30-C
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
