Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoUSB4125-GF-A-0190Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.56AJ0230
Product RangeUSB4125 Series
Your Part Number
1,166 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.744 |
| 10+ | $0.661 |
| 25+ | $0.633 |
| 50+ | $0.596 |
| 100+ | $0.575 |
| 500+ | $0.545 |
| 1000+ | $0.510 |
| 5000+ | $0.473 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB4125-GF-A-0190Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.56AJ0230
Product RangeUSB4125 Series
Technical Datasheet
USB Connector TypeUSB Type C
USB Standard-
No. of Positions6Positions
Connector MountingSurface Mount, Through Hole Mount
OrientationHorizontal
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Product RangeUSB4125 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
USB4125-GF-A-0190 is a Type C receptacle (socket) USB charging connector for surface mount, and horizontal top mount.
- 3.16mm, with profile
- 6 contacts
- Voltage rating is 48VDC, current rating of 3A
- Copper alloy contact material, LCP insulator, stainless steel plate and shell
- Gold contact plating
- 20,000 cycles durability
- Contact resistance of 40mohm maximum initial, dielectric withstand voltage of 100VAC
- Insulation resistance of 100Mohm
- Without locking peg
- Operating temperature from -30°C to +85°C
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount, Through Hole Mount
Contact Material
Copper Alloy
Product Range
USB4125 Series
USB Standard
-
No. of Positions
6Positions
Orientation
Horizontal
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for USB4125-GF-A-0190
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
