Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoUSB4135-GF-ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel26AK7776
Re-Reel27AK1392
Cut Tape27AK1392
Product RangeUSB4135 Series
Your Part Number
3,560 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.805 | $0.80 |
| Total Price | $0.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.805 |
| 10+ | $0.699 |
| 100+ | $0.627 |
| 250+ | $0.577 |
| 500+ | $0.535 |
| 1000+ | $0.508 |
| 2500+ | $0.487 |
| 5000+ | $0.477 |
Full Reel
| Quantity | Price |
|---|---|
| 1200+ | $0.577 |
| 2400+ | $0.535 |
| 4800+ | $0.500 |
| 7200+ | $0.470 |
| 12000+ | $0.454 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB4135-GF-ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel26AK7776
Re-Reel27AK1392
Cut Tape27AK1392
Product RangeUSB4135 Series
Technical Datasheet
USB Connector TypeUSB Type C
USB Standard-
No. of Positions6Positions
Connector MountingSurface Mount
OrientationHorizontal
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Product RangeUSB4135 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
USB4135-GF-A is a Type C receptacle (socket) USB charging connector for surface mount, and horizontal side mount.
- 6 contacts
- For power charging only
- Voltage rating is 48VDC, current rating of 3A
- Copper alloy contact material, LCP insulator, stainless steel plate and shell
- Gold contact plating
- 20,000 cycles durability
- Contact resistance of 40mohm maximum initial, dielectric withstand voltage of 100VAC
- Insulation resistance of 100Mohm
- Without locking peg
- Operating temperature from -30°C to +85°C
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
USB4135 Series
USB Standard
-
No. of Positions
6Positions
Orientation
Horizontal
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
