Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoUSB4715-GF-ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.47AK7643
Product RangeUSB4715 Series
Your Part Number
21 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 10+ | $1.460 |
| 25+ | $1.350 |
| 50+ | $1.250 |
| 100+ | $1.180 |
| 250+ | $1.110 |
| 500+ | $1.050 |
| 2500+ | $0.982 |
Price for:Each
Minimum: 1
Multiple: 1
$1.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB4715-GF-ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.47AK7643
Product RangeUSB4715 Series
Technical Datasheet
USB Connector TypeUSB Type C
USB Standard-
No. of Positions6Positions
Connector MountingSurface Mount
OrientationHorizontal
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Product RangeUSB4715 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
USB4715-GF-A is a Type C receptacle (socket) USB charging connector for surface mount, horizontal mid-mount.
- 4mm profile, IP67 rated, for power charging only
- Voltage rating is 48VDC
- Current rating of 3A collectively for Vbus pins
- Copper alloy contact material, PA9T insulator, stainless steel plate and shell
- Gold contact plating
- 200000 cycles durability
- Contact resistance of 40mohm maximum initial
- Dielectric withstand voltage of 100VAC
- Insulation resistance of 100Mohm
- Operating temperature from -30°C to +85°C
Notes
USBTJ-04 sealing gasket not included (sold separately).
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
USB4715 Series
USB Standard
-
No. of Positions
6Positions
Orientation
Horizontal
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Technical Docs (4)
Alternatives for USB4715-GF-A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
