Print Page
991 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 10+ | $1.620 |
| 100+ | $1.370 |
| 250+ | $1.150 |
| 500+ | $1.010 |
Price for:Each
Minimum: 1
Multiple: 1
$1.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part No05-04-A-0050-A-4-06-4-GCopy
Newark Part No.49AM3047
Product Range05 Series
No. of Conductors4Conductor
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial2"
Cable Length - Metric50mm
Jacket ColorWhite
Product Range05 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Conductors
4Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
50mm
Product Range
05 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
2"
Jacket Color
White
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

