Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part No05-22-A-0203-A-4-06-4-TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.80AK6051
Your Part Number
466 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 10+ | $1.400 |
| 50+ | $1.280 |
| 100+ | $1.210 |
| 250+ | $1.160 |
| 500+ | $1.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part No05-22-A-0203-A-4-06-4-TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.80AK6051
Technical Datasheet
No. of Conductors22Conductor
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial8"
Cable Length - Metric203mm
Jacket ColorWhite
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Conductors
22Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
203mm
Product Range
-
Pitch Spacing
0.5mm
Cable Length - Imperial
8"
Jacket Color
White
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
