Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoBC020-10-A-0200-0300-L-GCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.90AJ5609
Product RangeBC020 Series
Your Part Number
2,320 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 10+ | $1.500 |
| 50+ | $1.450 |
| 100+ | $1.340 |
| 250+ | $1.250 |
| 500+ | $1.150 |
| 1000+ | $1.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBC020-10-A-0200-0300-L-GCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.90AJ5609
Product RangeBC020 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1mm
No. of Rows1Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Straight
Product RangeBC020 Series
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Flash Plated Contacts
Pitch Spacing
1mm
No. of Contacts
10Contacts
Product Range
BC020 Series
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
