Print Page
120 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
| 10+ | $1.720 |
| 50+ | $1.600 |
| 100+ | $1.480 |
| 250+ | $1.420 |
| 500+ | $1.340 |
| 1000+ | $1.290 |
| 2500+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$1.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBC020-10-A-0380-0300-L-GCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.42AC9863
Product RangeBC020
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1mm
No. of Rows1Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Straight
Product RangeBC020
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
1mm
No. of Contacts
10Contacts
Product Range
BC020
Contact Material
Copper Alloy
SVHC
No SVHC (10-Jun-2022)
Alternatives for BC020-10-A-0380-0300-L-G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate

