Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoBC032-08-A-2-0200-0200-L-BCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.90AJ5616
Product RangeBC032 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $1.050 |
| 3000+ | $0.979 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$1,575.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBC032-08-A-2-0200-0200-L-BCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.90AJ5616
Product RangeBC032 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1mm
No. of Rows1Rows
No. of Contacts8Contacts
Contact Termination TypeSurface Mount Straight
Product RangeBC032 Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Flash Plated Contacts
Pitch Spacing
1mm
No. of Contacts
8Contacts
Product Range
BC032 Series
Contact Material
Phosphor Bronze
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
