Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoBC065-06-A-L-DCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.67R7172
Product RangeBC065 Series
Your Part Number
9,040 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.683 |
| 460+ | $0.640 |
| 920+ | $0.612 |
| 2300+ | $0.579 |
| 4600+ | $0.550 |
Price for:Each
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBC065-06-A-L-DCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.67R7172
Product RangeBC065 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1mm
No. of Rows1Rows
Product RangeBC065 Series
No. of Contacts6Contacts
Connector MountingThrough Hole Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole Straight
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BC065-06-A-L-D is a 6-way 1-row Board-to-board Connector with gold-plated phosphor bronze leaf spring contacts. The BC065 series receptacle comes with a black polyester LCP insulator.
- UL94V-0 Flammability rating
- Top entry
- 1A Current rating
- 40mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Product Range
BC065 Series
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Pitch Spacing
1mm
Gender
Receptacle
No. of Contacts
6Contacts
Contact Material
Phosphor Bronze
Contact Termination Type
Through Hole Straight
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
