Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoBG095-06-A-N-DCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.67R8589
Product RangeBG095 Series
Your Part Number
2,316 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.503 |
| 390+ | $0.478 |
| 780+ | $0.449 |
| 1950+ | $0.418 |
| 3900+ | $0.401 |
| 7800+ | $0.378 |
Price for:Each
Minimum: 1
Multiple: 1
$0.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBG095-06-A-N-DCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.67R8589
Product RangeBG095 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
Product RangeBG095 Series
No. of Contacts6Contacts
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole Straight
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BG095-06-A-N-D is a 6-contact 1-row Board-to-board Receptacle with gold flash all over copper alloy contacts. The BG095 series connector is made with nylon 6T (standard) insulator. It features through-hole vertical contact termination.
- UL94V-0 Flammability rating
- 3A Current rating
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
Product Range
BG095 Series
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Pitch Spacing
2.54mm
No. of Rows
1Rows
No. of Contacts
6Contacts
Contact Material
Copper Alloy
Contact Termination Type
Through Hole Straight
Technical Docs (3)
Alternatives for BG095-06-A-N-D
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
