Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoBG302-02-A-L-GCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82T3355
Product RangeWhite Lite BG302 Series
Your Part Number
44 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.402 |
| 10+ | $0.357 |
| 100+ | $0.315 |
| 500+ | $0.283 |
| 1000+ | $0.257 |
| 2500+ | $0.243 |
| 5000+ | $0.230 |
| 10000+ | $0.221 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBG302-02-A-L-GCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82T3355
Product RangeWhite Lite BG302 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts2Contacts
Product RangeWhite Lite BG302 Series
Connector TypeBoard to Board
Connector MountingThrough Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole Right Angle
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
No. of Contacts
2Contacts
Connector Type
Board to Board
Contact Material
Copper Alloy
Contact Termination Type
Through Hole Right Angle
Pitch Spacing
2.54mm
Gender
Receptacle
Product Range
White Lite BG302 Series
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
