Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoBG304-04-A-0500-L-GCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82T3368
Product RangeWhite Lite BG304 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.435 |
| 10+ | $0.386 |
| 100+ | $0.340 |
| 500+ | $0.305 |
| 1000+ | $0.278 |
| 2500+ | $0.263 |
| 5000+ | $0.250 |
| 10000+ | $0.239 |
Price for:Each
Minimum: 1
Multiple: 1
$0.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBG304-04-A-0500-L-GCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82T3368
Product RangeWhite Lite BG304 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole
Product RangeWhite Lite BG304 Series
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (27-Jun-2024)
Alternatives for BG304-04-A-0500-L-G
1 Product Found
Product Overview
The BG304-04-A-0500-L-G is an U-shaped 4-position 1-row through-hole Pin Header with gold-plated brass contacts and a LCP insulator.
- 3A Current rating
- 20mΩ Maximum contact resistance
- 1000MΩ Minimum insulating resistance
- 500VAC Dielectric withstand voltage
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Pitch Spacing
2.54mm
No. of Contacts
4Contacts
Product Range
White Lite BG304 Series
Contact Material
Brass
Connector Type
Pin Header
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
