Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoCAB468RF-0050-A-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.27AM3353
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.310 |
| 10+ | $2.870 |
| 25+ | $2.710 |
| 50+ | $2.600 |
| 100+ | $2.490 |
| 250+ | $2.360 |
| 500+ | $2.260 |
| 1000+ | $2.160 |
Price for:Each
Minimum: 1
Multiple: 1
$3.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCAB468RF-0050-A-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.27AM3353
Technical Datasheet
Connector to Connector90° IPEX MHFI Plug to SMA RP Bulkhead Jack
Cable Length - Imperial2"
Cable Length - Metric50mm
Coaxial Cable Type1.13mm
Connector Type AIPEX MHFI Right Angled Plug
Connector Type BIPEX MHFI Right Angled Plug
Impedance50ohm
Jacket ColorGrey
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
90° IPEX MHFI Plug to SMA RP Bulkhead Jack
Cable Length - Metric
50mm
Connector Type A
IPEX MHFI Right Angled Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
2"
Coaxial Cable Type
1.13mm
Connector Type B
IPEX MHFI Right Angled Plug
Jacket Color
Grey
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
