Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoCAB613RF-0914-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.27AM3360
Your Part Number
250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.170 |
| 5+ | $25.390 |
| 10+ | $23.610 |
| 25+ | $22.220 |
| 50+ | $21.450 |
| 100+ | $20.580 |
Price for:Each
Minimum: 1
Multiple: 1
$27.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCAB613RF-0914-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.27AM3360
Technical Datasheet
Cable Length - Imperial36"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric914mm
Coaxial Cable TypeALSR-100
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
ALSR-100
Connector Type B
SMA Plug
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
