Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoCABLE 184 RF-200-A-2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.27AM3336
Your Part Number
213 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.300 |
| 5+ | $15.200 |
| 10+ | $14.110 |
| 25+ | $13.320 |
| 50+ | $12.770 |
| 100+ | $12.230 |
| 250+ | $11.570 |
Price for:Each
Minimum: 1
Multiple: 1
$16.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCABLE 184 RF-200-A-2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.27AM3336
Technical Datasheet
Connector to Connector90° U.FL Plug to SMA Bulkhead Jack
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Coaxial Cable Type1.13mm
Connector Type ASMA Bulkhead Jack
Connector Type BU.FL Plug, 90°
Impedance50ohm
Jacket ColorGrey
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
90° U.FL Plug to SMA Bulkhead Jack
Cable Length - Metric
200mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
7.9"
Coaxial Cable Type
1.13mm
Connector Type B
U.FL Plug, 90°
Jacket Color
Grey
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
