Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoCABLE 243 RF-0100-A-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.27AM3343
Your Part Number
195 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.920 |
| 5+ | $17.800 |
| 10+ | $16.670 |
| 25+ | $15.920 |
| 50+ | $15.710 |
| 100+ | $14.530 |
| 250+ | $12.660 |
Price for:Each
Minimum: 1
Multiple: 1
$18.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCABLE 243 RF-0100-A-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.27AM3343
Technical Datasheet
Cable Length - Imperial3.9"
Connector to ConnectorSMA Plug to SMA Bulkhead Jack
Cable Length - Metric100mm
Coaxial Cable TypeRG178
Connector Type ASMA Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColorBrown
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
3.9"
Cable Length - Metric
100mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG178
Connector Type B
SMA Bulkhead Jack
Jacket Color
Brown
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
