Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoCABLE 385 RF-200-A-2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.27AM3352
Your Part Number
248 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.060 |
| 10+ | $14.780 |
| 25+ | $13.980 |
| 50+ | $13.400 |
| 100+ | $12.860 |
| 250+ | $12.150 |
Price for:Each
Minimum: 1
Multiple: 1
$17.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCABLE 385 RF-200-A-2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.27AM3352
Technical Datasheet
Cable Length - Imperial7.9"
Connector to Connector90° IPEX MHF4L Plug to SMA Bulkhead Jack
Cable Length - Metric200mm
Coaxial Cable Type1.13mm
Connector Type AIPEX MH4L Right Angled Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
7.9"
Cable Length - Metric
200mm
Connector Type A
IPEX MH4L Right Angled Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° IPEX MHF4L Plug to SMA Bulkhead Jack
Coaxial Cable Type
1.13mm
Connector Type B
SMA Bulkhead Jack
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
