Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoDCJ065-05-A-K1-ACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.90AJ5914
Product RangeDCJ065 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 800+ | $0.712 |
| 1000+ | $0.632 |
| 2500+ | $0.571 |
| 5000+ | $0.523 |
| 10000+ | $0.483 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$569.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoDCJ065-05-A-K1-ACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.90AJ5914
Product RangeDCJ065 Series
GenderJack
Current Rating2.5A
Pin Diameter0.65mm
Barrel Length-
Connector MountingPCB Mount
Contact Termination TypeSurface Mount Right Angle
Barrel Inner Diameter-
Barrel Outer Diameter2.8mm
Voltage Rating16VDC
Product RangeDCJ065 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gender
Jack
Pin Diameter
0.65mm
Connector Mounting
PCB Mount
Barrel Inner Diameter
-
Voltage Rating
16VDC
SVHC
No SVHC (27-Jun-2024)
Current Rating
2.5A
Barrel Length
-
Contact Termination Type
Surface Mount Right Angle
Barrel Outer Diameter
2.8mm
Product Range
DCJ065 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
