Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoDCJ200-05-A-K1-ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel90AJ5916
Cut Tape90AJ5915
Product RangeDCJ200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.220 | $1.22 |
| Total Price | $1.22 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $1.080 |
| 25+ | $1.030 |
| 50+ | $0.988 |
| 100+ | $0.949 |
| 250+ | $0.874 |
| 500+ | $0.798 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $0.874 |
| 500+ | $0.798 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoDCJ200-05-A-K1-ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel90AJ5916
Cut Tape90AJ5915
Product RangeDCJ200 Series
GenderJack
Current Rating5A
Pin Diameter2mm
Barrel Length-
Connector MountingPCB Mount
Contact Termination TypeSurface Mount Right Angle
Barrel Inner Diameter-
Barrel Outer Diameter6.4mm
Voltage Rating20VDC
Product RangeDCJ200 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gender
Jack
Pin Diameter
2mm
Connector Mounting
PCB Mount
Barrel Inner Diameter
-
Voltage Rating
20VDC
SVHC
No SVHC (27-Jun-2024)
Current Rating
5A
Barrel Length
-
Contact Termination Type
Surface Mount Right Angle
Barrel Outer Diameter
6.4mm
Product Range
DCJ200 Series
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
