Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoDCJ250-05-A-K1-ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90AJ5918
Product RangeDCJ250 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.957 |
| 500+ | $0.874 |
| 1000+ | $0.805 |
| 2500+ | $0.747 |
| 5000+ | $0.698 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
$239.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoDCJ250-05-A-K1-ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90AJ5918
Product RangeDCJ250 Series
GenderJack
Current Rating5A
Pin Diameter2.5mm
Barrel Length-
Connector MountingPCB Mount
Contact Termination TypeSurface Mount Right Angle
Barrel Inner Diameter-
Barrel Outer Diameter6.4mm
Voltage Rating20VDC
Product RangeDCJ250 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gender
Jack
Pin Diameter
2.5mm
Connector Mounting
PCB Mount
Barrel Inner Diameter
-
Voltage Rating
20VDC
SVHC
No SVHC (27-Jun-2024)
Current Rating
5A
Barrel Length
-
Contact Termination Type
Surface Mount Right Angle
Barrel Outer Diameter
6.4mm
Product Range
DCJ250 Series
Alternatives for DCJ250-05-A-K1-A
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
