Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoDCJ250-15-A-K1-CCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel90AJ5921
Cut Tape90AJ5920
Product RangeDCJ250 Series
Your Part Number
715 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.640 | $1.64 |
| Total Price | $1.64 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 10+ | $1.460 |
| 25+ | $1.380 |
| 50+ | $1.330 |
| 100+ | $1.280 |
| 250+ | $1.180 |
| 500+ | $1.070 |
Full Reel
| Quantity | Price |
|---|---|
| 150+ | $1.280 |
| 250+ | $1.180 |
| 500+ | $1.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoDCJ250-15-A-K1-CCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel90AJ5921
Cut Tape90AJ5920
Product RangeDCJ250 Series
GenderJack
Current Rating7A
Pin Diameter2.5mm
Barrel Length-
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Straight
Barrel Inner Diameter-
Barrel Outer Diameter6.6mm
Voltage Rating20VDC
Product RangeDCJ250 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gender
Jack
Pin Diameter
2.5mm
Connector Mounting
PCB Mount
Barrel Inner Diameter
-
Voltage Rating
20VDC
SVHC
No SVHC (27-Jun-2024)
Current Rating
7A
Barrel Length
-
Contact Termination Type
Through Hole Straight
Barrel Outer Diameter
6.6mm
Product Range
DCJ250 Series
Alternatives for DCJ250-15-A-K1-C
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
