Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoRFPC-SMA32-FN-095-ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.27AM0247
Product RangeRFPC Series
Your Part Number
250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.880 |
| 10+ | $3.360 |
| 25+ | $2.940 |
| 50+ | $2.880 |
| 100+ | $2.810 |
| 250+ | $2.780 |
| 500+ | $2.740 |
| 1000+ | $2.630 |
Price for:Each
Minimum: 1
Multiple: 1
$3.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoRFPC-SMA32-FN-095-ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.27AM0247
Product RangeRFPC Series
Technical Datasheet
Connector Body StyleStraight Bulkhead Jack
Impedance50ohm
Coaxial TerminationBoard Edge / End Launch
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingEdge Mount
Product RangeRFPC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Body Style
Straight Bulkhead Jack
Coaxial Termination
Board Edge / End Launch
Contact Material
Brass
Frequency Max
6GHz
Product Range
RFPC Series
Impedance
50ohm
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Edge Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
