Print Page
USB3131-30-0230-A
USB Connector, Micro USB Type B, USB 2.0, Receptacle, 5 Positions, Through Hole Mount, Vertical
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoUSB3131-30-0230-ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel71AJ9390
Cut Tape18X0233
Product RangeUSB3131 Series
Your Part Number
2,320 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.919 | $0.92 |
| Total Price | $0.92 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.919 |
| 10+ | $0.807 |
| 25+ | $0.748 |
| 50+ | $0.719 |
| 100+ | $0.689 |
| 500+ | $0.634 |
| 1000+ | $0.599 |
| 2500+ | $0.561 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $1.040 |
| 4500+ | $0.917 |
| 7500+ | $0.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB3131-30-0230-ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel71AJ9390
Cut Tape18X0233
Product RangeUSB3131 Series
Technical Datasheet
USB Connector TypeMicro USB Type B
USB StandardUSB 2.0
No. of Positions5Positions
Connector MountingThrough Hole Mount
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeUSB3131 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The USB3131-30-0230-A is a vertical Micro USB Type-B Receptacle with 30μinch gold-plated copper alloy contacts. It supports USB 2.0 version, 2.3mm shell stake length, 5 positions and through hole mount.
- 30mΩ Maximum contact resistance
- 1000MΩ Minimum insulating resistance
- 10000-cycle Mechanical durability
Applications
Computers & Computer Peripherals
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
USB3131 Series
USB Standard
USB 2.0
No. of Positions
5Positions
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Alternatives for USB3131-30-0230-A
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
