Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoUSB3160-30-0170-1-CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel37AC0939
Re-Reel06AC4857
Cut Tape06AC4857
Product RangeUSB3160 Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.663 | $331.50 |
| Total Price | $331.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.663 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.760 |
| 1000+ | $0.693 |
| 2000+ | $0.637 |
| 3000+ | $0.591 |
| 5000+ | $0.553 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB3160-30-0170-1-CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel37AC0939
Re-Reel06AC4857
Cut Tape06AC4857
Product RangeUSB3160 Series
Technical Datasheet
USB Connector TypeMicro USB Type B
USB StandardUSB 2.0
No. of Positions5Positions
OrientationVertical
Contact MaterialCopper Alloy
Product RangeUSB3160 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
USB Connector Type
Micro USB Type B
No. of Positions
5Positions
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2020)
USB Standard
USB 2.0
Orientation
Vertical
Product Range
USB3160 Series
Alternatives for USB3160-30-0170-1-C
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
