Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoUSB4085-GF-ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.72AC6905
Product RangeUSB4085 Series
Your Part Number
815 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 10+ | $0.956 |
| 25+ | $0.885 |
| 50+ | $0.842 |
| 100+ | $0.808 |
| 500+ | $0.763 |
| 1000+ | $0.717 |
| 2500+ | $0.663 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB4085-GF-ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.72AC6905
Product RangeUSB4085 Series
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 2.0
No. of Positions16Positions
Connector MountingThrough Hole Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeUSB4085 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The USB4085-GF-A is a USB Type-C charging connector with a modified 16 pin configurations. This provides it with the full charge capabilities of Type-C with streamlined USB2.0 functionality. Part of the ionex® range of Type C charging connectors by GCT, the USB4085-GF-A is perfect for charging and docking applications at an accessible price point when compared to other USB Type-C options.
- USB Type C Interface
- 3A super-fast charging
- Through-hole mount configuration
- Complies to USB standard 2.0
- Cost-saving due to fewer contacts (16 pin design)
Applications
Computer Hardware, Power Management, Telecommunications, Point-of-Sale Equipment, Wearables
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
USB4085 Series
USB Standard
USB 2.0
No. of Positions
16Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Alternatives for USB4085-GF-A
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
