Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoUSB4151-GF-CCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel12AJ7328
Cut Tape12AJ7327
Product RangeUSB4151 Series
Your Part Number
14,400 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.710 | $0.00 |
| Total Price | $1.71 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 100+ | $2.130 |
| 250+ | $1.970 |
| 500+ | $1.860 |
| 1000+ | $1.760 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $1.710 |
| 800+ | $1.640 |
| 1600+ | $1.600 |
| 2400+ | $1.560 |
| 4000+ | $1.490 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB4151-GF-CCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel12AJ7328
Cut Tape12AJ7327
Product RangeUSB4151 Series
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.1
No. of Positions24Positions
Connector MountingSurface Mount, Through Hole Mount
OrientationVertical
Contact Material-
Contact PlatingGold Flash Plated Contacts
Product RangeUSB4151 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
USB Connector Type
USB Type C
Gender
Plug
Connector Mounting
Surface Mount, Through Hole Mount
Contact Material
-
Product Range
USB4151 Series
USB Standard
USB 3.1
No. of Positions
24Positions
Orientation
Vertical
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for USB4151-GF-C
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
