
| Quantity | Price |
|---|---|
| 1+ | $14.590 |
Product Information
Product Overview
161D is a 32 blade deluxe SAE/Metric feeler gauge. It is made with the finest components under the most stringent manufacturing guidelines. Made for everyday use guaranteed for life. Better tools mean easier, more efficient work so we constantly evaluate automotive engineering trends allowing us to consistently improve and enhance our tools to better fit professional hands. It is the first choice for thousands of automotive technicians worldwide. Size is-0.0015, 0.002, 0.0025, 0.003, 0.004, 0.005, 0.006, 0.007, 0.008, 0.009, 0.01, 0.01 (Brass), 0.011, 0.012, 0.013, 0.014, 0.015, 0.016, 0.017, 0.018, 0.019, 0.02, 0.021, 0.022, 0.023, 0.024, 0.025, 0.026, 0.028, 0.03, 0.032, 0.035 (SAE), 0.038, 0.051, 0.063, 0.076, 0.102, 0.127, 0.152, 0.178, 0.203, 0.229, 0.254, 0.254 (Brass), 0.279, 0.305, 0.33, 0.356, 0.381, 0.406, 0.432, 0.457, 0.483, 0.508, 0.533, 0.559, 0.584, 0.61, 0.635, 0.66, 0.711, 0.762, 0.813, 0.889 (metric).
- Gauge measures clearances from .0015" to .035" and .038mm to .889mm
- Blades have both SAE and metric measurements
- Also includes one .010" brass blade to use with electronic ignitions
- 3-5/16inch blade length, 1/2inch blade width
- Each blade has sizes marked for easy identification
- 3.31inch overall length, 0.5inch overall width
- Full lifetime warranty
Technical Specifications
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
