
| Quantity | Price |
|---|---|
| 1+ | $13.470 |
Product Information
Product Overview
164 is a 12 blade feeler gauge set and 6 wire spark plug gap. It is made with the finest components under the most stringent manufacturing guidelines. Made for everyday use guaranteed for life. Better tools mean easier, more efficient work so we constantly evaluate automotive engineering trends allowing us to consistently improve and enhance our tools to better fit professional hands. It is the first choice for thousands of automotive technicians worldwide. Size is 0.01, 0.012, 0.015, 0.016, 0.017, 0.018, 0.019, 0.02, 0.022, 0.024, 0.025, 0.026 (SAE), 0.254, 0.305, 0.381, 0.406, 0.432, 0.457, 0.483, 0.508, 0.559, 0.61, 0.65, 0.66 (metric), 0.635, 0.762, 0.864, 0.889, 1.016, 1.143 (Wire SAE), 0.025, 0.030, 0.034, 0.035, 0.040, 0.045 (wire metric).
- Use to set and measure spark plug gaps plus other ignition clearances from .010 -.045"/.254-1.143mm
- Blades have both SAE and metric measurements
- 6 wire gauges check spark plug gaps and 12 straight blades check other clearances
- Includes a double-ended electrode tool for easy adjustments
- 3-5/16inch blade length
- Each blade has sizes marked for easy identification
- 3.31inch overall length, 0.5inch overall width
- Full lifetime warranty
Technical Specifications
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
