Print Page
Image is for illustrative purposes only. Please refer to product description.

1,369 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $13.080 |
Price for:Each
Minimum: 5
Multiple: 5
$65.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No2107DCopy
Newark Part No.35X5074
Technical Datasheet
Pipe Cutter TypeMini Tubing
Overall Length-
Pipe Dia Max0.625"
Product Range-
SVHCTo Be Advised
Product Overview
2107D is a mini tubing cutter. It is made with the finest components under the most stringent manufacturing guidelines. Made for everyday use guaranteed for life. Better tools mean easier, more efficient work so we constantly evaluate automotive engineering trends allowing us to consistently improve and enhance our tools to better fit professional hands. It is the first choice for thousands of automotive technicians worldwide.
- Cut thin-wall steel, plastic, copper and brass tubing
- Make cuts from 1/8" to 5/8" in diameter
- Two rollers provide burr-free cut
- Small size allows cutter to fit into tight areas
- Outstanding for cutting brake lines
- Size range from 0.125inch to 0.625inch
- Jaw capacity range from 0.125 to 0.625inch
- Full lifetime warranty, red and black color
Technical Specifications
Pipe Cutter Type
Mini Tubing
Pipe Dia Max
0.625"
SVHC
To Be Advised
Overall Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
